
1-539783-0 | |
|---|---|
DigiKey Part Number | 1-539783-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-539783-0 |
Description | DIE MCP9,5 16MM EDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For 929153 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | 929153 | |
Specifications | - | |
Compatible Tools | 539783-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25 676,69000 Kč | 128 383,45 Kč |
| Unit Price without VAT: | 25 676,69000 Kč |
|---|---|
| Unit Price with VAT: | 31 068,79490 Kč |












