
1-1803293-5 | |
|---|---|
DigiKey Part Number | 1-1803293-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1803293-5 |
Description | ANVIL, COMBINATION DEUTSCH STYLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Anvil for Ocean Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Anvil | |
For Use With/Related Products | Ocean Applicators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 862,93000 Kč | 4 862,93 Kč |
| 5 | 4 507,51400 Kč | 22 537,57 Kč |
| 10 | 4 362,73300 Kč | 43 627,33 Kč |
| 25 | 4 178,57680 Kč | 104 464,42 Kč |
| Unit Price without VAT: | 4 862,93000 Kč |
|---|---|
| Unit Price with VAT: | 5 884,14530 Kč |















