Applicator for Bench Press Tool Circular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2266119-1

DigiKey Part Number
2266119-1-ND
Manufacturer
Manufacturer Product Number
2266119-1
Description
OC-AT-S-FM-069F068O-001-0711
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Circular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Circular Contacts
Wire Gauge or Range - AWG
16-22 AWG
Wire Gauge or Range - mm²
0.35 ~ 1.50mm²
Ratcheting
-
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174 074,64000 Kč74 074,64 Kč
Manufacturers Standard Package
Unit Price without VAT:74 074,64000 Kč
Unit Price with VAT:89 630,31440 Kč