Z63000Z2910Z1Z73 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
- Motor Controller/Driver, Haptic/Vibration Reference Design Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Motor Controller/Driver, Haptic/Vibration Reference Design Evaluation Board
TDK PowerHap™ Starter Kit
PowerHap™ Features

Z63000Z2910Z1Z73

DigiKey Part Number
495-Z63000Z2910Z1Z73-ND
Manufacturer
Manufacturer Product Number
Z63000Z2910Z1Z73
Description
STARTER KIT
Customer Reference
Detailed Description
- Motor Controller/Driver, Haptic/Vibration Reference Design Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Reference Design
Function
Motor Controller/Driver, Haptic/Vibration
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes