
YFF21AC1H471MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175327-2-ND - Tape & Reel (TR) 445-175327-1-ND - Cut Tape (CT) 445-175327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21AC1H471MT0Y0N |
Description | CAP FEEDTHRU 470PF 20% 50V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21AC1H471MT0Y0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 470 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 400MHz ~ 5GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 50 | 3,72500 Kč | 186,25 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 500 | 2,63692 Kč | 1 318,46 Kč |
| 1 000 | 2,42569 Kč | 2 425,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,04899 Kč | 8 195,96 Kč |
| 8 000 | 1,93484 Kč | 15 478,72 Kč |
| 12 000 | 1,87764 Kč | 22 531,68 Kč |
| 20 000 | 1,81429 Kč | 36 285,80 Kč |
| 28 000 | 1,77724 Kč | 49 762,72 Kč |
| 40 000 | 1,74161 Kč | 69 664,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




