
YFF21AC1E104MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175334-2-ND - Tape & Reel (TR) 445-175334-1-ND - Cut Tape (CT) 445-175334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21AC1E104MT0Y0N |
Description | CAP FEEDTHRU 0.1UF 20% 25V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 25V 1 A 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21AC1E104MT0Y0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 2MHz ~ 2.5GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 50 | 4,24580 Kč | 212,29 Kč |
| 100 | 3,79640 Kč | 379,64 Kč |
| 500 | 3,03506 Kč | 1 517,53 Kč |
| 1 000 | 2,79987 Kč | 2 799,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,37755 Kč | 9 510,20 Kč |
| 8 000 | 2,25044 Kč | 18 003,52 Kč |
| 12 000 | 2,18675 Kč | 26 241,00 Kč |
| 20 000 | 2,11618 Kč | 42 323,60 Kč |
| 28 000 | 2,07492 Kč | 58 097,76 Kč |
| 40 000 | 2,03523 Kč | 81 409,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |







