
YFF21AC1A475MT0Y0N | |
|---|---|
DigiKey Part Number | 445-YFF21AC1A475MT0Y0NTR-ND - Tape & Reel (TR) 445-YFF21AC1A475MT0Y0NCT-ND - Cut Tape (CT) 445-YFF21AC1A475MT0Y0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21AC1A475MT0Y0N |
Description | CAP FEEDTHRU 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Feed Through Capacitor 10V 4 A 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 4 A |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 30dB @ 300kHz ~ 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 3 PC Pad |
Capacitance 4.7 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.039" (1.00mm) |
Voltage - Rated 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,63200 Kč | 66,32 Kč |
| 50 | 4,97200 Kč | 248,60 Kč |
| 100 | 4,45890 Kč | 445,89 Kč |
| 500 | 3,59424 Kč | 1 797,12 Kč |
| 1 000 | 3,32750 Kč | 3 327,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,84391 Kč | 11 375,64 Kč |
| 8 000 | 2,69956 Kč | 21 596,48 Kč |
| 12 000 | 2,62722 Kč | 31 526,64 Kč |
| 20 000 | 2,54709 Kč | 50 941,80 Kč |
| 28 000 | 2,50022 Kč | 70 006,16 Kč |
| 40 000 | 2,45514 Kč | 98 205,60 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |











