
YFF18SC1H102MT0H0N | |
|---|---|
DigiKey Part Number | 445-16135-2-ND - Tape & Reel (TR) 445-16135-1-ND - Cut Tape (CT) 445-16135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18SC1H102MT0H0N |
Description | CAP FEEDTHRU 1000PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18SC1H102MT0H0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 200MHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88357 Kč | 7 534,28 Kč |
| 8 000 | 1,77620 Kč | 14 209,60 Kč |
| 12 000 | 1,72241 Kč | 20 668,92 Kč |
| 20 000 | 1,66281 Kč | 33 256,20 Kč |
| 28 000 | 1,62798 Kč | 45 583,44 Kč |
| 40 000 | 1,59446 Kč | 63 778,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 50 | 3,46040 Kč | 173,02 Kč |
| 100 | 3,08040 Kč | 308,04 Kč |
| 500 | 2,43618 Kč | 1 218,09 Kč |
| 1 000 | 2,23734 Kč | 2 237,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 50 | 3,46040 Kč | 173,02 Kč |
| 100 | 3,07830 Kč | 307,83 Kč |
| 500 | 2,43534 Kč | 1 217,67 Kč |
| 1 000 | 2,23671 Kč | 2 236,71 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





