2200 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18SC1H222MT0H0N

DigiKey Part Number
445-16139-2-ND - Tape & Reel (TR)
445-16139-1-ND - Cut Tape (CT)
445-16139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18SC1H222MT0H0N
Description
CAP FEEDTHRU 2200PF 20% 50V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18SC1H222MT0H0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
2200 pF
Tolerance
±20%
Voltage - Rated
50V
Current
1 A
DC Resistance (DCR) (Max)
300mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 90MHz ~ 3GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,70400 Kč47,04 Kč
503,46040 Kč173,02 Kč
1003,07830 Kč307,83 Kč
5002,43450 Kč1 217,25 Kč
1 0002,23587 Kč2 235,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,88289 Kč7 531,56 Kč
8 0001,77557 Kč14 204,56 Kč
12 0001,72180 Kč20 661,60 Kč
20 0001,66221 Kč33 244,20 Kč
28 0001,62738 Kč45 566,64 Kč
40 0001,59386 Kč63 754,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč