
YFF15SC1C473MT000N | |
|---|---|
DigiKey Part Number | 445-16120-2-ND - Tape & Reel (TR) 445-16120-1-ND - Cut Tape (CT) 445-16120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15SC1C473MT000N |
Description | CAP FEEDTHRU 0.047UF 16V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 16V 1 A 50mOhm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15SC1C473MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 5MHz ~ 4GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 50 | 1,21780 Kč | 60,89 Kč |
| 100 | 1,06040 Kč | 106,04 Kč |
| 500 | 0,79288 Kč | 396,44 Kč |
| 1 000 | 0,71078 Kč | 710,78 Kč |
| 2 500 | 0,62431 Kč | 1 560,78 Kč |
| 5 000 | 0,57236 Kč | 2 861,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51449 Kč | 5 144,90 Kč |
| 20 000 | 0,48036 Kč | 9 607,20 Kč |
| 30 000 | 0,46327 Kč | 13 898,10 Kč |
| 50 000 | 0,44433 Kč | 22 216,50 Kč |
| 70 000 | 0,43325 Kč | 30 327,50 Kč |
| 100 000 | 0,42261 Kč | 42 261,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










