
VGT15SEFD-250S4A7 | |
|---|---|
DigiKey Part Number | 445-180912-2-ND - Tape & Reel (TR) 445-180912-1-ND - Cut Tape (CT) 445-180912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGT15SEFD-250S4A7 |
Description | XFMR FLYBACK AC/DC CONV 2.6UH SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Category | Inductance @ Frequency 2.6µH @ 100kHz |
Manufacturer TDK | Operating Temperature -40°C ~ 130°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.906" L x 0.606" W (23.00mm x 15.40mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Type For AC/DC Converters | Footprint 0.906" L x 0.606" W (23.00mm x 15.40mm) |
Applications Flyback Converters | Style Wirewound |
Voltage - Isolation 2600Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,85000 Kč | 249,85 Kč |
| 10 | 225,32300 Kč | 2 253,23 Kč |
| 25 | 216,11320 Kč | 5 402,83 Kč |
| 50 | 209,36000 Kč | 10 468,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 191,52020 Kč | 28 728,03 Kč |
| 300 | 185,47353 Kč | 55 642,06 Kč |
| 450 | 182,01569 Kč | 81 907,06 Kč |
| 750 | 177,74113 Kč | 133 305,85 Kč |
| 1 050 | 174,97626 Kč | 183 725,07 Kč |
| Unit Price without VAT: | 249,85000 Kč |
|---|---|
| Unit Price with VAT: | 302,31850 Kč |





