
Category | Material - Core Metal |
Manufacturer TDK | Quantity 70 Pieces (7 Values - 10 Each) |
Series | Inductance Range 470nH ~ 2.2µH |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Packages Included 0603, 0806 (1608, 2016 Metric) |
Kit Type Fixed | Shielding Shielded |
Style Thin Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,77000 Kč | 794,77 Kč |
| 10 | 690,39300 Kč | 6 903,93 Kč |
| Unit Price without VAT: | 794,77000 Kč |
|---|---|
| Unit Price with VAT: | 961,67170 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| TFM160808ALC-R47MTAA | FIXED IND 470NH 2.6A 62 MOHM SMD | 10 |
| TFM201610ALM-2R2MTAA | FIXED IND 2.2UH 1.9A 146 MOHM | 10 |
| TFM201610ALM-1R0MTAA | FIXED IND 1UH 3.1A 56 MOHM SMD | 10 |
| TFM201610ALM-R47MTAA | FIXED IND 470NH 4.5A 34 MOHM SMD | 10 |

