
TFM201610ALM-1R0MTAA | |
|---|---|
DigiKey Part Number | 445-174185-2-ND - Tape & Reel (TR) 445-174185-1-ND - Cut Tape (CT) 445-174185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALM-1R0MTAA |
Description | FIXED IND 1UH 3.1A 56 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3.1 A 56mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610ALM-1R0MTAA Models |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 56mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 5,08780 Kč | 508,78 Kč |
| 1 000 | 4,18322 Kč | 4 183,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73785 Kč | 11 213,55 Kč |
| 6 000 | 3,52476 Kč | 21 148,56 Kč |
| 9 000 | 3,40592 Kč | 30 653,28 Kč |
| 15 000 | 3,26203 Kč | 48 930,45 Kč |
| 21 000 | 3,17067 Kč | 66 584,07 Kč |
| 30 000 | 3,07673 Kč | 92 301,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


