
TFM201610ALM-R47MTAA | |
|---|---|
DigiKey Part Number | 445-174184-2-ND - Tape & Reel (TR) 445-174184-1-ND - Cut Tape (CT) 445-174184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALM-R47MTAA |
Description | FIXED IND 470NH 4.5A 34 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 4.5 A 34mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610ALM-R47MTAA Models |
Category | Current - Saturation (Isat) 5.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 34mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 4,94710 Kč | 494,71 Kč |
| 1 000 | 4,06899 Kč | 4 068,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63566 Kč | 10 906,98 Kč |
| 6 000 | 3,42841 Kč | 20 570,46 Kč |
| 9 000 | 3,31281 Kč | 29 815,29 Kč |
| 15 000 | 3,17285 Kč | 47 592,75 Kč |
| 21 000 | 3,08398 Kč | 64 763,58 Kč |
| 30 000 | 2,99258 Kč | 89 777,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


