


SLF7045T-100M1R8-H | |
|---|---|
DigiKey Part Number | 445-3869-2-ND - Tape & Reel (TR) 445-3869-1-ND - Cut Tape (CT) 445-3869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-100M1R8-H |
Description | FIXED IND 10UH 1.8A 56.4 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.8 A 56.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-100M1R8-H Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 56.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-100M-H | TDK | 6 785 | 445-181622-1-ND | 8,19000 Kč | MFR Recommended |
| CLF7045NIT-100M-D | TDK | 1 954 | 445-174173-1-ND | 19,11000 Kč | Similar |
| P1167.103NLT | Pulse Electronics | 19 | 553-1079-1-ND | 31,71000 Kč | Direct |
| PF0465.103NLT | Pulse Electronics | 3 411 | 553-PF0465.103NLTCT-ND | 27,09000 Kč | Direct |
| 74477810 | Würth Elektronik | 1 230 | 732-13523-1-ND | 52,70000 Kč | Similar |

