
PF0465.103NLT | |
|---|---|
DigiKey Part Number | 553-PF0465.103NLTTR-ND - Tape & Reel (TR) 553-PF0465.103NLTCT-ND - Cut Tape (CT) 553-PF0465.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0465.103NLT |
Description | FIXED IND 10UH 2A 37 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0465.103NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 100 | 17,07980 Kč | 1 707,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 14,17528 Kč | 12 757,75 Kč |
| 1 800 | 13,36768 Kč | 24 061,82 Kč |
| 2 700 | 12,91743 Kč | 34 877,06 Kč |
| 4 500 | 12,37216 Kč | 55 674,72 Kč |
| 6 300 | 12,02602 Kč | 75 763,93 Kč |
| 9 000 | 11,67006 Kč | 105 030,54 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


