Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0465NLKIT

DigiKey Part Number
553-3029-ND
Manufacturer
Manufacturer Product Number
PF0465NLKIT
Description
SHIELDED DRUM CORE INDUCTO NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Quantity
54 Pieces (18 Values - 3 Each)
Manufacturer
Pulse Electronics
Inductance Range
3.3µH ~ 100µH
Series
Mounting Type
Surface Mount
Packaging
Tray
Packages Included
Non-Standard SMD
Part Status
Active
Features
Drum Core
Kit Type
Fixed
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1775,88000 Kč775,88 Kč
2743,75000 Kč1 487,50 Kč
3725,48000 Kč2 176,44 Kč
5703,18200 Kč3 515,91 Kč
7688,85429 Kč4 821,98 Kč
10673,95200 Kč6 739,52 Kč
25637,08760 Kč15 927,19 Kč
50629,94000 Kč31 497,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:775,88000 Kč
Unit Price with VAT:938,81480 Kč
Kit Contents
Part NumberDescriptionQuantity
PF0465.103NLTFIXED IND 10UH 2A 37 MOHM SMD3
PF0465.473NLTFIXED IND 47UH 950MA 140 MOHM3
PF0465.223NLTFIXED IND 22UH 1.3A 86 MOHM SMD3
PF0465.683NLTFIXED IND 68UH 750MA 234 MOHM3
PF0465.502NLTFIXED IND 5UH 2.9A 24 MOHM SMD3
Show More