PF0465.473NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7 951
Unit Price: 15,96000 Kč
Datasheet
47 µH Shielded Inductor 950 mA 140mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0465.473NLT

DigiKey Part Number
PF0465.473NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0465.473NLT
Description
FIXED IND 47UH 950MA 140 MOHM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 950 mA 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0465.473NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
140mOhm Max
Series
Frequency - Self Resonant
14MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Current - Saturation (Isat)
950mA
Height - Seated (Max)
0.205" (5.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR6038-470YBourns Inc.7 951SRR6038-470YCT-ND15,96000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 70014,02907 Kč37 878,49 Kč
Unit Price without VAT:14,02907 Kč
Unit Price with VAT:16,97517 Kč