Direct

PF0465.502NLT | |
|---|---|
DigiKey Part Number | PF0465.502NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0465.502NLT |
Description | FIXED IND 5UH 2.9A 24 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Inductor 2.9 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0465.502NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Current - Saturation (Isat) 2.9A | Height - Seated (Max) 0.205" (5.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6038-5R0Y | Bourns Inc. | 3 064 | SRR6038-5R0YCT-ND | 15,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 14,02907 Kč | 37 878,49 Kč |
| Unit Price without VAT: | 14,02907 Kč |
|---|---|
| Unit Price with VAT: | 16,97517 Kč |



