
SRR6038-5R0Y | |
|---|---|
DigiKey Part Number | SRR6038-5R0YTR-ND - Tape & Reel (TR) SRR6038-5R0YCT-ND - Cut Tape (CT) SRR6038-5R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-5R0Y |
Description | FIXED IND 5UH 2.9A 24 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Drum Core, Wirewound Inductor 2.9 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-5R0Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Q @ Freq 8.9 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 42.6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.95A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 10,79930 Kč | 1 079,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,88236 Kč | 8 882,36 Kč |
| 2 000 | 8,37600 Kč | 16 752,00 Kč |
| 3 000 | 8,09347 Kč | 24 280,41 Kč |
| 5 000 | 7,75145 Kč | 38 757,25 Kč |
| 7 000 | 7,53435 Kč | 52 740,45 Kč |
| 10 000 | 7,31100 Kč | 73 110,00 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

