
P1167.103NLT | |
|---|---|
DigiKey Part Number | 553-1079-2-ND - Tape & Reel (TR) 553-1079-1-ND - Cut Tape (CT) 553-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.103NLT |
Description | FIXED IND 10UH 2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1167.103NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1167.103NL | Pulse Electronics | 1 004 | 553-2860-ND | 29,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 100 | 21,41380 Kč | 2 141,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,77434 Kč | 15 996,91 Kč |
| 1 800 | 16,76236 Kč | 30 172,25 Kč |
| 2 700 | 16,19801 Kč | 43 734,63 Kč |
| 4 500 | 15,51491 Kč | 69 817,10 Kč |
| 6 300 | 15,08116 Kč | 95 011,31 Kč |
| 9 000 | 14,88233 Kč | 133 940,97 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

