


SLF7045T-100M1R3-PF | |
|---|---|
DigiKey Part Number | 445-2014-2-ND - Tape & Reel (TR) 445-2014-1-ND - Cut Tape (CT) 445-2014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-100M1R3-PF |
Description | FIXED IND 10UH 1.78A 43.2 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.78 A 43.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-100M1R3-PF Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-100M-D | TDK | 2 054 | 445-174173-1-ND | 19,11000 Kč | MFR Recommended |
| VLS5045EX-100M | TDK | 413 | 445-174843-1-ND | 6,93000 Kč | MFR Recommended |
| P1167.103NLT | Pulse Electronics | 735 | 553-1079-1-ND | 29,61000 Kč | Direct |
| PF0465.103NLT | Pulse Electronics | 3 411 | 553-PF0465.103NLTCT-ND | 25,20000 Kč | Direct |
| 7443631000 | Würth Elektronik | 4 253 | 732-2521-1-ND | 155,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 100 | 11,13100 Kč | 1 113,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,15429 Kč | 9 154,29 Kč |
| 2 000 | 8,63239 Kč | 17 264,78 Kč |
| 3 000 | 8,34125 Kč | 25 023,75 Kč |
| 5 000 | 7,98886 Kč | 39 944,30 Kč |
| 7 000 | 7,76509 Kč | 54 355,63 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

