



PHUA3030-049B-00-000 | |
|---|---|
DigiKey Part Number | 445-181632-ND |
Manufacturer | |
Manufacturer Product Number | PHUA3030-049B-00-000 |
Description | SPEAKER 2.2OHM 5W TOP PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms General Purpose Speaker 5 W 100 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Piezo | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | - | |
Impedance | 2.2 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 10 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Flex Contacts | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height - Seated (Max) | 0.019" (0.49mm) | |
Operating Temperature | -10°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 109,67000 Kč | 2 109,67 Kč |
| 10 | 1 651,76600 Kč | 16 517,66 Kč |
| 25 | 1 504,34720 Kč | 37 608,68 Kč |
| 50 | 1 430,48880 Kč | 71 524,44 Kč |
| Unit Price without VAT: | 2 109,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 552,70070 Kč |





