2.2 Ohms General Purpose Speaker 5 W 100 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 Ohms General Purpose Speaker 5 W 100 Hz ~ 20 kHz Top Rectangular
TDK Piezo Listen
PiezoListen™ Ultra-thin Piezo Speaker Overview

PHUA3015-049B-00-000

DigiKey Part Number
445-181631-ND
Manufacturer
Manufacturer Product Number
PHUA3015-049B-00-000
Description
SPEAKER 2.2OHM 5W TOP PORT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 Ohms General Purpose Speaker 5 W 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Technology
Piezo
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
-
Impedance
2.2 Ohms
Efficiency - dBA
-
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
5 W
Power - Max
10 W
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Flex Contacts
Size / Dimension
1.181" L x 0.591" W (30.00mm x 15.00mm)
Height - Seated (Max)
0.019" (0.49mm)
Operating Temperature
-10°C ~ 60°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 474,27000 Kč1 474,27 Kč
101 151,23600 Kč11 512,36 Kč
251 047,47280 Kč26 186,82 Kč
50976,64220 Kč48 832,11 Kč
100955,40900 Kč95 540,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 474,27000 Kč
Unit Price with VAT:1 783,86670 Kč