



PHUA2010-049B-00-000 | |
|---|---|
DigiKey Part Number | 445-181630-ND |
Manufacturer | |
Manufacturer Product Number | PHUA2010-049B-00-000 |
Description | SPEAKER 2.2OHM 5W TOP PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms General Purpose Speaker 5 W 1 kHz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Piezo | |
Type | General Purpose | |
Frequency Range | 1 kHz ~ 20 kHz | |
Frequency - Self Resonant | - | |
Impedance | 2.2 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 10 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Flex Contacts | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 0.019" (0.49mm) | |
Operating Temperature | -10°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,50000 Kč | 797,50 Kč |
| 10 | 619,98700 Kč | 6 199,87 Kč |
| 25 | 563,14120 Kč | 14 078,53 Kč |
| 50 | 524,40400 Kč | 26 220,20 Kč |
| 100 | 488,93210 Kč | 48 893,21 Kč |
| 400 | 477,70450 Kč | 191 081,80 Kč |
| Unit Price without VAT: | 797,50000 Kč |
|---|---|
| Unit Price with VAT: | 964,97500 Kč |






