NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCSP163JF103FT1S

DigiKey Part Number
445-NTCSP163JF103FT1STR-ND - Tape & Reel (TR)
445-NTCSP163JF103FT1SCT-ND - Cut Tape (CT)
445-NTCSP163JF103FT1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCSP163JF103FT1S
Description
NTC,10K,1%,0603,AEC-Q200,EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
3422K
Manufacturer
TDK
B25/85
3435K
Series
B25/100
3453K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Power - Max
125 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Grade
Automotive
B Value Tolerance
±1%
Qualification
AEC-Q200
B25/50
3380K
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCGS163JF103FT8TDK3 514445-NTCGS163JF103FT8CT-ND2,92000 KčParametric Equivalent
In-Stock: 2 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
54,67200 Kč23,36 Kč
104,40100 Kč44,01 Kč
254,08760 Kč102,19 Kč
503,86660 Kč193,33 Kč
1003,66850 Kč366,85 Kč
5003,27056 Kč1 635,28 Kč
1 0003,12269 Kč3 122,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,80861 Kč11 234,44 Kč
8 0002,69740 Kč21 579,20 Kč
12 0002,63671 Kč31 640,52 Kč
20 0002,56453 Kč51 290,60 Kč
28 0002,51946 Kč70 544,88 Kč
40 0002,47370 Kč98 948,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč