NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG104EF104FTDSX

DigiKey Part Number
445-174511-2-ND - Tape & Reel (TR)
445-174511-1-ND - Cut Tape (CT)
445-174511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG104EF104FTDSX
Description
THERM NTC 100KOHM 4250K 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
TDK
B25/85
4308K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
100k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
51,97400 Kč9,87 Kč
101,84800 Kč18,48 Kč
251,70520 Kč42,63 Kč
501,60840 Kč80,42 Kč
1001,52030 Kč152,03 Kč
5001,33968 Kč669,84 Kč
1 0001,27311 Kč1 273,11 Kč
5 0001,13960 Kč5 698,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,06913 Kč10 691,30 Kč
20 0001,02466 Kč20 493,20 Kč
30 0001,00040 Kč30 012,00 Kč
50 0000,97156 Kč48 578,00 Kč
70 0000,95355 Kč66 748,50 Kč
100 0000,93527 Kč93 527,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč