
Category | Part Status Active |
Manufacturer TDK | Kit Type NTC |
Series | Quantity 160 Pieces (16 Values - 10 Each) |
Packaging Book | Temperature Range -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 599,22000 Kč | 2 599,22 Kč |
| 10 | 2 256,94000 Kč | 22 569,40 Kč |
| Unit Price without VAT: | 2 599,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 145,05620 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| NTCG203NH103JT1 | THERMISTOR NTC 10KOHM 3590K 0805 | 10 |
| NTCG204CH104JT1 | THERM NTC 100KOHM 4085K 0805 | 10 |
| NTCG204AH473JT1 | THERMISTOR NTC 47KOHM 3931K 0805 | 10 |
| NTCG203JH472JT1 | THERM NTC 4.7KOHM 3392K 0805 | 10 |

