


NTCG203JH472JT1 | |
|---|---|
DigiKey Part Number | 445-175458-2-ND - Tape & Reel (TR) 445-175458-1-ND - Cut Tape (CT) 445-175458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG203JH472JT1 |
Description | THERM NTC 4.7KOHM 3392K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 3392K |
Series | B25/85 3450K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Power - Max 200 mW |
Resistance in Ohms @ 25°C 4.7k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,39000 Kč | 292,39 Kč |
| 5 | 265,70000 Kč | 1 328,50 Kč |
| 10 | 255,73000 Kč | 2 557,30 Kč |
| 25 | 243,83400 Kč | 6 095,85 Kč |
| 50 | 235,69220 Kč | 11 784,61 Kč |
| 100 | 228,22800 Kč | 22 822,80 Kč |
| 500 | 223,36240 Kč | 111 681,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 198,53852 Kč | 397 077,04 Kč |
| Unit Price without VAT: | 292,39000 Kč |
|---|---|
| Unit Price with VAT: | 353,79190 Kč |


