NTC Thermistor 47k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG204AH473JT1

DigiKey Part Number
445-175464-2-ND - Tape & Reel (TR)
445-175464-1-ND - Cut Tape (CT)
445-175464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG204AH473JT1
Description
THERMISTOR NTC 47KOHM 3931K 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
3931K
Series
B25/85
4000K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
200 mW
Resistance in Ohms @ 25°C
47k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
53,46200 Kč17,31 Kč
103,27400 Kč32,74 Kč
253,02840 Kč75,71 Kč
502,86560 Kč143,28 Kč
1002,71330 Kč271,33 Kč
5002,40882 Kč1 204,41 Kč
1 0002,29640 Kč2 296,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,15135 Kč4 302,70 Kč
4 0002,05891 Kč8 235,64 Kč
6 0002,00849 Kč12 050,94 Kč
10 0001,94857 Kč19 485,70 Kč
14 0001,91117 Kč26 756,38 Kč
20 0001,87321 Kč37 464,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč