100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm
cut-tape-render

MPZ2012S101AT000

DigiKey Part Number
445-MPZ2012S101AT000TR-ND - Tape & Reel (TR)
445-MPZ2012S101AT000CT-ND - Cut Tape (CT)
445-MPZ2012S101AT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ2012S101AT000
Description
FERRITE BEAD 100 OHM 0805 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ2012S101AT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
TDK
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 702 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,61700 Kč16,17 Kč
251,39440 Kč34,86 Kč
501,25560 Kč62,78 Kč
1001,12550 Kč112,55 Kč
2500,96844 Kč242,11 Kč
5000,86050 Kč430,25 Kč
1 0000,76055 Kč760,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,56579 Kč2 263,16 Kč
8 0000,48810 Kč3 904,80 Kč
12 0000,46721 Kč5 606,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč