
MPZ1608S471ATD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608S471ATD25TR-ND - Tape & Reel (TR) 445-MPZ1608S471ATD25CT-ND - Cut Tape (CT) 445-MPZ1608S471ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S471ATD25 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608S471ATD25 Models |
Category | Current Rating (Max) 1A |
Manufacturer TDK | DC Resistance (DCR) (Max) 150mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABPY00160808471Y00 | Pulse Electronics | 22 281 | 553-ABPY00160808471Y00CT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,09180 Kč | 54,59 Kč |
| 100 | 0,97850 Kč | 97,85 Kč |
| 250 | 0,84244 Kč | 210,61 Kč |
| 500 | 0,74920 Kč | 374,60 Kč |
| 1 000 | 0,66333 Kč | 663,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49508 Kč | 1 980,32 Kč |
| 8 000 | 0,42818 Kč | 3 425,44 Kč |
| 12 000 | 0,39634 Kč | 4 756,08 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



