470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPY00160808471Y00

DigiKey Part Number
553-ABPY00160808471Y00TR-ND - Tape & Reel (TR)
553-ABPY00160808471Y00CT-ND - Cut Tape (CT)
553-ABPY00160808471Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABPY00160808471Y00
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
150mOhm
Manufacturer
Pulse Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Max)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,08700 Kč30,87 Kč
252,67920 Kč66,98 Kč
502,39800 Kč119,90 Kč
1002,14180 Kč214,18 Kč
2501,83356 Kč458,39 Kč
5001,62104 Kč810,52 Kč
1 0001,42387 Kč1 423,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,07032 Kč4 281,28 Kč
8 0000,99741 Kč7 979,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč