330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608S331ATD25

DigiKey Part Number
445-MPZ1608S331ATD25TR-ND - Tape & Reel (TR)
445-MPZ1608S331ATD25CT-ND - Cut Tape (CT)
445-MPZ1608S331ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608S331ATD25
Description
FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608S331ATD25 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
1.7A
Manufacturer
TDK
DC Resistance (DCR) (Max)
80mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
330 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 091
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,42800 Kč14,28 Kč
251,25160 Kč31,29 Kč
501,12120 Kč56,06 Kč
1001,00580 Kč100,58 Kč
2500,86596 Kč216,49 Kč
5000,77020 Kč385,10 Kč
1 0000,68160 Kč681,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,50836 Kč2 033,44 Kč
8 0000,43946 Kč3 515,68 Kč
12 0000,40946 Kč4 913,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč