470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608B471ATD25

DigiKey Part Number
445-MPZ1608B471ATD25TR-ND - Tape & Reel (TR)
445-MPZ1608B471ATD25CT-ND - Cut Tape (CT)
445-MPZ1608B471ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608B471ATD25
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608B471ATD25 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
1A
Manufacturer
TDK
DC Resistance (DCR) (Max)
150mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPZ1608S471ATD25TDK2445-MPZ1608S471ATD25CT-ND2,10000 KčParametric Equivalent
BLM18KG471SH1DMurata Electronics22 399490-13258-1-ND2,10000 KčParametric Equivalent
BLM18KG471SZ1DMurata Electronics28 745490-16497-1-ND2,10000 KčParametric Equivalent
In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,40700 Kč14,07 Kč
251,21800 Kč30,45 Kč
501,09180 Kč54,59 Kč
1000,97850 Kč97,85 Kč
2500,84244 Kč210,61 Kč
5000,74920 Kč374,60 Kč
1 0000,66333 Kč663,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,49508 Kč1 980,32 Kč
8 0000,42818 Kč3 425,44 Kč
12 0000,39634 Kč4 756,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč