600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm
MMZ1005xxxxET000
MMZ-Series_1005 Type

MMZ1005S601CT000

DigiKey Part Number
445-2162-2-ND - Tape & Reel (TR)
445-2162-1-ND - Cut Tape (CT)
445-2162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005S601CT000
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005S601CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
520mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM15AG601SH1DMurata Electronics133 030490-7806-1-ND2,10000 KčDirect
In-Stock: 96 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
250,96600 Kč24,15 Kč
500,86940 Kč43,47 Kč
1000,78110 Kč78,11 Kč
2500,67360 Kč168,40 Kč
5000,60012 Kč300,06 Kč
1 0000,53230 Kč532,30 Kč
5 0000,39321 Kč1 966,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33047 Kč3 304,70 Kč
20 0000,30447 Kč6 089,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč