
BLM15AG601SH1D | |
|---|---|
DigiKey Part Number | 490-7806-2-ND - Tape & Reel (TR) 490-7806-1-ND - Cut Tape (CT) 490-7806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AG601SH1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AG601SH1D Models |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Max) 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,91760 Kč | 91,76 Kč |
| 250 | 0,79036 Kč | 197,59 Kč |
| 500 | 0,70302 Kč | 351,51 Kč |
| 1 000 | 0,62280 Kč | 622,80 Kč |
| 5 000 | 0,45805 Kč | 2 290,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38386 Kč | 3 838,60 Kč |
| 20 000 | 0,36747 Kč | 7 349,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










