
MMZ0603S601ET000 | |
|---|---|
DigiKey Part Number | 445-15756-2-ND - Tape & Reel (TR) 445-15756-1-ND - Cut Tape (CT) 445-15756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S601ET000 |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S601ET000 Models |
Category | Current Rating (Max) 150mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.6Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ0603Y601CT000 | TDK | 42 292 | 445-7790-1-ND | 2,71000 Kč | Parametric Equivalent |
| BLM03HG601SN1D | Murata Electronics | 3 179 051 | 490-5626-1-ND | 7,09000 Kč | Parametric Equivalent |
| GZ0603D601CTF | Shenzhen Sunlord Electronics Co., Ltd. | 14 934 | 3442-GZ0603D601CTFCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,60800 Kč | 36,08 Kč |
| 25 | 3,33680 Kč | 83,42 Kč |
| 50 | 3,14500 Kč | 157,25 Kč |
| 100 | 2,96570 Kč | 296,57 Kč |
| 250 | 2,74376 Kč | 685,94 Kč |
| 500 | 2,58692 Kč | 1 293,46 Kč |
| 1 000 | 2,43884 Kč | 2 438,84 Kč |
| 2 500 | 2,25640 Kč | 5 641,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,91978 Kč | 28 796,70 Kč |
| 30 000 | 1,81053 Kč | 54 315,90 Kč |
| 45 000 | 1,74962 Kč | 78 732,90 Kč |
| 75 000 | 1,67588 Kč | 125 691,00 Kč |
| 105 000 | 1,67365 Kč | 175 733,25 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |






