
BLM03HG601SN1D | |
|---|---|
DigiKey Part Number | 490-5626-2-ND - Tape & Reel (TR) 490-5626-1-ND - Cut Tape (CT) 490-5626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HG601SN1D |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 150mA 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HG601SN1D Models |
Category | DC Resistance (DCR) (Max) 1.6Ohm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,98400 Kč | 49,84 Kč |
| 25 | 4,32120 Kč | 108,03 Kč |
| 50 | 3,86240 Kč | 193,12 Kč |
| 100 | 3,44120 Kč | 344,12 Kč |
| 250 | 2,93228 Kč | 733,07 Kč |
| 500 | 2,57982 Kč | 1 289,91 Kč |
| 1 000 | 2,25281 Kč | 2 252,81 Kč |
| 5 000 | 2,14332 Kč | 10 716,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,75108 Kč | 26 266,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |



