
MMZ0603Y601CT000 | |
|---|---|
DigiKey Part Number | 445-7790-2-ND - Tape & Reel (TR) 445-7790-1-ND - Cut Tape (CT) 445-7790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603Y601CT000 |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603Y601CT000 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 25 | 1,66840 Kč | 41,71 Kč |
| 50 | 1,49320 Kč | 74,66 Kč |
| 100 | 1,33680 Kč | 133,68 Kč |
| 250 | 1,14956 Kč | 287,39 Kč |
| 500 | 1,02026 Kč | 510,13 Kč |
| 1 000 | 0,90075 Kč | 900,75 Kč |
| 5 000 | 0,70200 Kč | 3 510,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,57353 Kč | 8 602,95 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |




