
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 16 ~ 630V |
Series | Tolerance ±20% |
Packaging Book | Applications SMPS Filtering, Bypass, Decoupling |
Part Status Discontinued at DigiKey | Features Low ESL, Low ESL (Stacked) |
Kit Type Ceramic | Quantity 170 Pieces (17 Values - 10 Each) |
Capacitance Range 0.1uF ~ 100uF | Packages Included Non-Standard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 611,72000 Kč | 5 611,72 Kč |
| Unit Price without VAT: | 5 611,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 790,18120 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CKG57NX7R2A106M500JH | CAP CER 10UF 100V X7R SMD | 10 |
| CKG57NX5R1C107M500JH | CAP CER 100UF 16V X5R SMD | 10 |
| CKG57NX7R1H106M500JH | CAP CER 10UF 50V X7R SMD | 10 |
| CKG57KX7R1E106M335JH | CAP CER 10UF 25V X7R SMD | 10 |

