
CKG57KX7R1E106M335JH | |
|---|---|
DigiKey Part Number | 445-4098-2-ND - Tape & Reel (TR) 445-4098-1-ND - Cut Tape (CT) 445-4098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R1E106M335JH |
Description | CAP CER 10UF 25V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R1E106M335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KX7S1H106M335JH | TDK | 2 131 | 445-10464-1-ND | 100,58000 Kč | Similar |
| CKG57KX7S2A106K335JH | TDK | 2 841 | 445-10466-1-ND | 100,58000 Kč | Similar |
| CKG57KX7S2A106M335JH | TDK | 22 603 | 445-5216-1-ND | 100,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 72,27500 Kč | 722,75 Kč |
| 50 | 60,98660 Kč | 3 049,33 Kč |
| 100 | 57,49460 Kč | 5 749,46 Kč |
| 500 | 51,58410 Kč | 25 792,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,33215 Kč | 48 332,15 Kč |
| 2 000 | 46,86764 Kč | 93 735,28 Kč |
| 3 000 | 46,13380 Kč | 138 401,40 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |


