
CKG57NX7R1H106M500JH | |
|---|---|
DigiKey Part Number | 445-2399-2-ND - Tape & Reel (TR) 445-2399-1-ND - Cut Tape (CT) 445-2399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1H106M500JH |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R1H106M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C106M5R2C7186 | KEMET | 318 | 399-5824-1-ND | 5,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 69,54500 Kč | 695,45 Kč |
| 50 | 58,57600 Kč | 2 928,80 Kč |
| 100 | 55,18480 Kč | 5 518,48 Kč |
| 500 | 49,44610 Kč | 24 723,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,30647 Kč | 46 306,47 Kč |
| 2 000 | 44,88449 Kč | 89 768,98 Kč |
| 3 000 | 44,17167 Kč | 132 515,01 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |


