


FS1412-0600-AL | |
|---|---|
DigiKey Part Number | 445-FS1412-0600-ALTR-ND - Tape & Reel (TR) 445-FS1412-0600-ALCT-ND - Cut Tape (CT) 445-FS1412-0600-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1412-0600-AL |
Description | DC DC CONVERTER 600MV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 600mV 12A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1412-0600-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PMBus™ | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerLGA Module | |
Size / Dimension | 0.23" L x 0.19" W x 0.06" H (5.8mm x 4.9mm x 1.6mm) | |
Supplier Device Package | 22-LGA-SiP (5.8x4.9) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 10 | 141,94600 Kč | 1 419,46 Kč |
| 100 | 115,65700 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 900 | 94,49100 Kč | 368 514,90 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |






