1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H102JNT00

DigiKey Part Number
445-FG28C0G1H102JNT00-ND
Manufacturer
Manufacturer Product Number
FG28C0G1H102JNT00
Description
CAP CER 1000PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H102JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A102JNT00TDK48445-FG28C0G2A102JNT00-ND6,30000 KčUpgrade
FK28C0G2A102JN000TDK615445-FK28C0G2A102JN000-ND6,51000 KčUpgrade
FA28C0G1H102JNU00TDK402445-181174-ND6,51000 KčParametric Equivalent
FA28C0G1H102JNU06TDK1 627445-FA28C0G1H102JNU06CT-ND6,51000 KčParametric Equivalent
FG28C0G1H102JNT06TDK5 106445-173473-1-ND5,46000 KčParametric Equivalent
In-Stock: 478
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,10800 Kč31,08 Kč
502,24680 Kč112,34 Kč
1001,98010 Kč198,01 Kč
5001,53244 Kč766,22 Kč
1 0001,39448 Kč1 394,48 Kč
2 5001,24938 Kč3 123,45 Kč
5 0001,16195 Kč5 809,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč