
FA28C0G1H102JNU00 | |
|---|---|
DigiKey Part Number | 445-181174-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H102JNU00 |
Description | CAP CER 1000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H102JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2A102JNU00 | TDK | 100 | 445-FA28C0G2A102JNU00-ND | 7,56000 Kč | Upgrade |
| FA28C0G1H102JNU06 | TDK | 1 627 | 445-FA28C0G1H102JNU06CT-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 50 | 2,75500 Kč | 137,75 Kč |
| 100 | 2,44210 Kč | 244,21 Kč |
| 500 | 1,91082 Kč | 955,41 Kč |
| 1 000 | 1,74724 Kč | 1 747,24 Kč |
| 2 500 | 1,57477 Kč | 3 936,93 Kč |
| 5 000 | 1,47087 Kč | 7 354,35 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

