
FG26X7R2J102KNT06 | |
|---|---|
DigiKey Part Number | 445-173452-1-ND - Cut Tape (CT) 445-173452-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R2J102KNT06 |
Description | CAP CER 1000PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2J102KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J102JNT06 | TDK | 11 726 | 445-173405-1-ND | 8,19000 Kč | Similar |
| FA26X7R2J102KNU00 | TDK | 449 | 445-181167-ND | 9,45000 Kč | Parametric Equivalent |
| FG26X7R2J102KNT00 | TDK | 490 | 445-FG26X7R2J102KNT00-ND | 7,98000 Kč | Parametric Equivalent |
| FK26X7R2J102KN000 | TDK | 41 | 445-2638-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 50 | 3,57800 Kč | 178,90 Kč |
| 100 | 3,18540 Kč | 318,54 Kč |
| 500 | 2,52354 Kč | 1 261,77 Kč |
| 1 000 | 2,31965 Kč | 2 319,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,09025 Kč | 4 180,50 Kč |
| 4 000 | 1,95612 Kč | 7 824,48 Kč |
| 6 000 | 1,88898 Kč | 11 333,88 Kč |
| 10 000 | 1,81456 Kč | 18 145,60 Kč |
| 14 000 | 1,77108 Kč | 24 795,12 Kč |
| 20 000 | 1,72923 Kč | 34 584,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

