
FA26X7R2J102KNU00 | |
|---|---|
DigiKey Part Number | 445-181167-ND |
Manufacturer | |
Manufacturer Product Number | FA26X7R2J102KNU00 |
Description | CAP CER 1000PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2J102KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J102JNU00 | TDK | 430 | 445-181151-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 50 | 4,27100 Kč | 213,55 Kč |
| 100 | 3,81950 Kč | 381,95 Kč |
| 500 | 3,05898 Kč | 1 529,49 Kč |
| 1 000 | 2,82402 Kč | 2 824,02 Kč |
| 2 500 | 2,57646 Kč | 6 441,15 Kč |
| 5 000 | 2,42720 Kč | 12 136,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

