
FA26C0G2J102JNU00 | |
|---|---|
DigiKey Part Number | 445-181151-ND |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J102JNU00 |
Description | CAP CER 1000PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J102JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 50 | 4,27100 Kč | 213,55 Kč |
| 100 | 3,81950 Kč | 381,95 Kč |
| 500 | 3,05898 Kč | 1 529,49 Kč |
| 1 000 | 2,82402 Kč | 2 824,02 Kč |
| 2 500 | 2,57646 Kč | 6 441,15 Kč |
| 5 000 | 2,42720 Kč | 12 136,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

