
FG26C0G2J102JNT06 | |
|---|---|
DigiKey Part Number | 445-173405-1-ND - Cut Tape (CT) 445-173405-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J102JNT06 |
Description | CAP CER 1000PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J102JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 50 | 3,57800 Kč | 178,90 Kč |
| 100 | 3,18540 Kč | 318,54 Kč |
| 500 | 2,52354 Kč | 1 261,77 Kč |
| 1 000 | 2,31965 Kč | 2 319,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,09025 Kč | 4 180,50 Kč |
| 4 000 | 1,95612 Kč | 7 824,48 Kč |
| 6 000 | 1,88898 Kč | 11 333,88 Kč |
| 10 000 | 1,81456 Kč | 18 145,60 Kč |
| 14 000 | 1,77108 Kč | 24 795,12 Kč |
| 20 000 | 1,72923 Kč | 34 584,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

